There are no models available for this part yet.
Overview of MVAS-133-ZWGG-14-2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for MVAS-133-ZWGG-14-2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVAS-133-ZWGG-14-2
|
Avnet Americas | Conn PGA Socket SKT 133 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-133-ZWGG-14-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002909363
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for MVAS-133-ZWGG-14-2 by Samtec Inc
Part Data Attributes for MVAS-133-ZWGG-14-2 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PGA SOCKET
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA133
|
JESD-609 Code
|
e4
|
Number of Contacts
|
133
|
Alternate Parts for MVAS-133-ZWGG-14-2
This table gives cross-reference parts and alternative options found for MVAS-133-ZWGG-14-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVAS-133-ZWGG-14-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVAS-133-ZWGT-14-2 | IC Socket, PGA133, 133 Contact(s), | Samtec Inc | MVAS-133-ZWGG-14-2 vs MVAS-133-ZWGT-14-2 |