MVAHF310027ACZ-1.000MHZ
MMD
Description: HCMOS Output Clock Oscillator,

Overview of MVAHF310027ACZ-1.000MHZ by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MVAHF310027ACZ-1.000MHZ by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVAHF310027ACZ-1.000MHZ by MMD

MVAHF310027ACZ-1.000MHZ
MMD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MMD COMPONENTS
Reach Compliance Code
compliant
Control Voltage-Max
3.15 V
Control Voltage-Min
0.15 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
100%
Linearity
15%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
30 pF
Physical Dimension
20.7mm X 13.1mm X 5.08mm
Rise Time-Max
10 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. MVAHF310027ACZ-1.000MHZ
    MMD
    HCMOS Output Clock Oscillator,
    VS

Related Parts for MVAHF310027ACZ-1.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVAHF310027ACZ-1.000MHZ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVAHF310027ACZ-1.000MHZ by MMD

Select Manufacturer
Which Manufacturer of MVAHF310027ACZ-1.000MHZ would you like to use for your alert(s)?
  • Please alert me when MVAHF310027ACZ-1.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVAHF310027ACZ-1.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVAHF310027ACZ-1.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVAHF310027ACZ-1.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVAHF310027ACZ-1.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVAHF310027ACZ-1.000MHZ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: