Part Details for MVAD065-12 by Murata Manufacturing Co Ltd
Overview of MVAD065-12 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVAD065-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAD065-12
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 5A 65W (Alt: MVAD065-12) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |