Part Details for MVAC400-48AFD by Murata Power Solutions
Overview of MVAC400-48AFD by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVAC400-48AFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1802
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 8A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 250Lfm, Power Rating (Convection Cooling):250W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Murata Power Solutions MVAC400-48AFD Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-2716-ND
|
DigiKey | AC/DC CONVERTER 50V 12V 5V 250W Min Qty: 54 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$180.7793 | Buy Now |
|
Future Electronics | MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 38 Weeks Container: Box | 0Box |
|
$177.2400 | Buy Now |
DISTI #
MVAC400-48AFD
|
TME | Power supply: switched-mode, open Min Qty: 18 | 0 |
|
$198.6200 | RFQ |
DISTI #
000000000003804230
|
Sager | Switching Power Supplies 400W 90-264VIN 48VOUT AC/DC Min Qty: 1 | 0 |
|
$168.1100 / $201.1900 | Buy Now |