Part Details for MVAC400-24AFT by Murata Power Solutions
Results Overview of MVAC400-24AFT by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVAC400-24AFT Information
MVAC400-24AFT by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MVAC400-24AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1302
|
Newark | Ac-Dc Converter, Medical, 24V, 16.7A, Power Supply Applications:Medical, No. Of Outputs:1 Output, ... more RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6100 | Buy Now |
|
Future Electronics | MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 18 Lead time: 38 Weeks Container: Tray |
0 Tray |
|
$171.4400 | Buy Now |
DISTI #
MVAC400-24AFT
|
TME | Power supply: switching, open Min Qty: 18 | 0 |
|
$192.0300 | RFQ |
DISTI #
000000000005279142
|
Sager | Switching Power Supplies 400W, 24V 16.7A AUX OUT, TERM Min Qty: 1 | 128 |
|
$168.1100 / $201.1900 | Buy Now |
Part Details for MVAC400-24AFT
MVAC400-24AFT CAD Models
MVAC400-24AFT Part Data Attributes
|
MVAC400-24AFT
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MVAC400-24AFT
Murata Power Solutions
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |