Part Details for MVAB120-48-01 by Murata Manufacturing Co Ltd
Overview of MVAB120-48-01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVAB120-48-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MVAB120-48-01-ND
|
DigiKey | AC-DC Regulated Power Supply Mod Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$104.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$82.4800 / $114.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$48.5960 / $52.6500 | Buy Now |
|
Quest Components | 25 |
|
$52.6500 / $57.0375 | Buy Now |
Part Details for MVAB120-48-01
MVAB120-48-01 CAD Models
MVAB120-48-01 Part Data Attributes
|
MVAB120-48-01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MVAB120-48-01
Murata Manufacturing Co Ltd
AC-DC Regulated Power Supply Module, 120W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 2% | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Width | 50.8 mm |