Part Details for MV9100 by Fairchild Semiconductor Corporation
Overview of MV9100 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV9100-ND
|
DigiKey | LED RED CLR SPR BRIGHT 10MM T/H Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Single Color LED, Red, Clear, T-4, 10mm ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2600 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for MV9100
MV9100 CAD Models
MV9100 Part Data Attributes:
|
MV9100
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV9100
Fairchild Semiconductor Corporation
Single Color LED, Red, Water Clear, T-4, 10mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 940.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for MV9100
This table gives cross-reference parts and alternative options found for MV9100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV9100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV9100 | Single Color LED, Super Red, Water Clear, 10mm, | QT Optoelectronics | MV9100 vs MV9100 |
MV9100 | Single Color LED, Red, Clear, T-4, 10mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV9100 vs MV9100 |