Part Details for MV8B01 by Fairchild Semiconductor Corporation
Overview of MV8B01 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV8B01-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Single Color LED, Blue, Water Clear, T-1 3/4, 5mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1400 |
|
$0.4061 / $0.4778 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 149 |
|
RFQ |
Part Details for MV8B01
MV8B01 CAD Models
MV8B01 Part Data Attributes:
|
MV8B01
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV8B01
Fairchild Semiconductor Corporation
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |