Part Details for MV8805 by Fairchild Semiconductor Corporation
Overview of MV8805 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV8805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV8805-ND
|
DigiKey | LED ORANGE-RED CLEAR T-1 3/4 T/H Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3250 In Stock |
|
$0.3000 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, ORANGE RED, 5 mm | 200 |
|
$0.2387 / $0.7955 | Buy Now |
|
Rochester Electronics | Single Color LED, Orange Red, Water Clear, T-1 3/4, 5mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MV8805
MV8805 CAD Models
MV8805 Part Data Attributes:
|
MV8805
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV8805
Fairchild Semiconductor Corporation
Single Color LED, Orange Red, Water Clear, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for MV8805
This table gives cross-reference parts and alternative options found for MV8805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8805 | Single Color LED, Orange Red, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV8805 vs MV8805 |
MV8805 | Single Color LED, Super Orange Red, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8805 vs MV8805 |