MV8715.B5A2
QT Optoelectronics
Description: Single Color LED, Orange, Water Clear, T-1 3/4, 5mm,

Overview of MV8715.B5A2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MV8715.B5A2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV8715.B5A2 by QT Optoelectronics

MV8715.B5A2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
ORANGE
Configuration
SINGLE
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2400 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
AMMO PACK
Peak Wavelength
620 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
12 deg
Want to compare parts?
  1. MV8715.B5A2
    QT Optoelectronics
    Single Color LED, Orange, Water Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for MV8715.B5A2

This table gives cross-reference parts and alternative options found for MV8715.B5A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8715.B5A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV8715.B6A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B6A2
MV8715.F6A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.F6A2
MV8715.F6R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.F6R2
MV8715.D5A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.D5A0
MV8715.B4R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B4R0
MV8715.B6R1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B6R1
MV8715.F5R1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.F5R1
MV8715.D4R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.D4R0
MV8715.B5A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B5A0
MV8715.F4A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.F4A2
Part Number Description Manufacturer Compare
MV8715.B5A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B5A0
MV8715.D6R1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.D6R1
MV8715.F4R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.F4R2
MV8715.B4A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B4A0
MV8715.B6R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B6R2
MV8715.B4A1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B4A1
MV8715.B5R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.B5R2
MV8715.D4A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.D4A2
MV8715.D4R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.D4R2
MV8715.D6A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8715.B5A2 vs MV8715.D6A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV8715.B5A2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV8715.B5A2 by QT Optoelectronics

  • Please alert me when MV8715.B5A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV8715.B5A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV8715.B5A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV8715.B5A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV8715.B5A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV8715.B5A2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: