Datasheets
MV8410 by:

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Part Details for MV8410 by Everlight Electronics Co Ltd

Overview of MV8410 by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MV8410

Part # Distributor Description Stock Price Buy
DISTI # MV8410EL-ND
DigiKey LED GREEN CLEAR T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 750 $0.2544
$0.2544 Buy Now
DISTI # MV8410
Avnet Americas LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV8410) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 750 $0.2154
  • 1,250 $0.2124
  • 2,000 $0.2063
  • 3,750 $0.2018
  • 7,500 $0.1942
  • 37,500 $0.1896
  • 75,000 $0.1177
$0.1177 / $0.2154 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks 0
  • 750 $0.1997
$0.1997 Buy Now

Part Details for MV8410

MV8410 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV8410 Part Data Attributes

MV8410 Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
MV8410 Everlight Electronics Co Ltd Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Factory Lead Time 14 Weeks
Additional Feature HIGH RELIABILITY
Color SUPER GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 240.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.635 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 12 deg

MV8410 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV8410 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV8410 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MV8410 would you like to use for your alert(s)?
  • Please alert me when MV8410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV8410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV8410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV8410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV8410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV8410 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: