Part Details for MV839BCHIP by Msi Electronics Inc
Results Overview of MV839BCHIP by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV839BCHIP Information
MV839BCHIP by Msi Electronics Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MV839BCHIP
MV839BCHIP CAD Models
MV839BCHIP Part Data Attributes
|
MV839BCHIP
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MV839BCHIP
Msi Electronics Inc
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 82pF C(T), 30V, Silicon, Abrupt
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 82 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 10 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2e-7 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV839BCHIP
This table gives cross-reference parts and alternative options found for MV839BCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV839BCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV839BCHIP | Spectrum Control | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 82pF C(T), 30V, Silicon, Abrupt, DIE | MV839BCHIP vs MV839BCHIP |