Part Details for MV8333 by Everlight Electronics Co Ltd
Overview of MV8333 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MV8333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV8333EL-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 135 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2790 | Buy Now |
DISTI #
MV8333
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV8333) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1568 / $0.1825 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Clear | 61 |
|
$0.4186 / $0.6279 | Buy Now |
Part Details for MV8333
MV8333 CAD Models
MV8333 Part Data Attributes
|
MV8333
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV8333
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for MV8333
This table gives cross-reference parts and alternative options found for MV8333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8333 | Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8333 vs MV8333 |