Part Details for MV8313 by Fairchild Semiconductor Corporation
Results Overview of MV8313 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV8313 Information
MV8313 by Fairchild Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MV8313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,YELLOW,CLEAR,LED-2B | 2640 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,YELLOW,CLEAR,LED-2B | 2477 |
|
$0.1313 / $0.3150 | Buy Now |
Part Details for MV8313
MV8313 CAD Models
MV8313 Part Data Attributes
|
MV8313
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV8313
Fairchild Semiconductor Corporation
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 940.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 12 deg |