Part Details for MV831 by Cobham Advanced Electronic Solutions
Overview of MV831 by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for MV831
MV831 CAD Models
MV831 Part Data Attributes
|
MV831
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
MV831
Cobham Advanced Electronic Solutions
Variable Capacitance Diode, 18pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 18 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 25 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |