Part Details for MV8303 by Everlight Electronics Co Ltd
Overview of MV8303 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MV8303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV8303EL-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1846 | Buy Now |
DISTI #
638-MV8303
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.1290 / $0.1850 | Order Now |
DISTI #
V36:1790_07688094
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1899 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2053 | Americas - 1899 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks | 0 |
|
$0.1203 | Buy Now |
DISTI #
53359523
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1899 Package Multiple: 1 Date Code: 2101 | Americas - 1899 |
|
$0.0169 | Buy Now |
Part Details for MV8303
MV8303 CAD Models
MV8303 Part Data Attributes:
|
MV8303
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV8303
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 940.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for MV8303
This table gives cross-reference parts and alternative options found for MV8303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8303 | Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8303 vs MV8303 |