Part Details for MV8141A4R0 by Everlight Electronics Co Ltd
Results Overview of MV8141A4R0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV8141A4R0 Information
MV8141A4R0 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MV8141A4R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV8141A4R0-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 3600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
DISTI #
MV8141A4R0
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV8141A4R0) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel |
1200 |
|
$0.0819 / $0.0855 | Buy Now |
DISTI #
638-MV8141A4R0
|
Mouser Electronics | Single Color LEDs 5mm SB Super Red Diffused RoHS: Compliant | 0 |
|
$0.0960 / $0.1080 | Order Now |
Part Details for MV8141A4R0
MV8141A4R0 CAD Models
MV8141A4R0 Part Data Attributes
|
MV8141A4R0
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
MV8141A4R0
Everlight Electronics Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Everlight |