Part Details for MV8102 by Fairchild Semiconductor Corporation
Overview of MV8102 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV8102
MV8102 CAD Models
MV8102 Part Data Attributes:
|
MV8102
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV8102
Fairchild Semiconductor Corporation
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 370.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for MV8102
This table gives cross-reference parts and alternative options found for MV8102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8102 | Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV8102 vs MV8102 |
MV8102 | Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8102 vs MV8102 |