Part Details for MV7441 by Fairchild Semiconductor Corporation
Overview of MV7441 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV7441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV7441-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.2100 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3MM | 6096 |
|
$0.1516 / $0.4134 | Buy Now |
|
Rochester Electronics | Single Color LED, Green, Water Clear, T-1, 3mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MV7441
MV7441 CAD Models
MV7441 Part Data Attributes:
|
MV7441
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV7441
Fairchild Semiconductor Corporation
Single Color LED, Green, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |