Part Details for MV6951A4R0 by Everlight Electronics Co Ltd
Overview of MV6951A4R0 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MV6951A4R0
MV6951A4R0 CAD Models
MV6951A4R0 Part Data Attributes
|
MV6951A4R0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV6951A4R0
Everlight Electronics Co Ltd
Single Color LED, Red, Diffused Pale Pink, T-1 3/4, 4.825mm
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED PALE PINK | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |