Part Details for MV67539MP97 by Fairchild Semiconductor Corporation
Overview of MV67539MP97 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV67539MP97
MV67539MP97 CAD Models
MV67539MP97 Part Data Attributes
|
MV67539MP97
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV67539MP97
Fairchild Semiconductor Corporation
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED | |
Overall Height | 6.35 mm | |
Viewing Angle | 65 deg |