Part Details for MV67539MP97 by Everlight Electronics Co Ltd
Overview of MV67539MP97 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV67539MP97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV67539MP97EL-ND
|
DigiKey | LED CBI 5MM BI-LVL RED RA Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for MV67539MP97
MV67539MP97 CAD Models
MV67539MP97 Part Data Attributes
|
MV67539MP97
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV67539MP97
Everlight Electronics Co Ltd
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 65 cd | |
Overall Height | 6.35 mm | |
Viewing Angle |