Part Details for MV6753 by Fairchild Semiconductor Corporation
Overview of MV6753 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV6753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 5750 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 1140 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.83mm | 1400 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.83mm | 912 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.83mm | 3200 |
|
$0.1089 / $0.3630 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.83mm | 208 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.83mm RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.0484 / $0.0569 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1737 |
|
RFQ |
Part Details for MV6753
MV6753 CAD Models
MV6753 Part Data Attributes:
|
MV6753
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV6753
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.825mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |