Part Details for MV64520 by Fairchild Semiconductor Corporation
Overview of MV64520 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MV64520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV64520-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 5250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5250 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5250 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MV64520
MV64520 CAD Models
MV64520 Part Data Attributes:
|
MV64520
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV64520
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.825mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR GREEN | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |