Part Details for MV6400AGR by Fairchild Semiconductor Corporation
Overview of MV6400AGR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV6400AGR
MV6400AGR CAD Models
MV6400AGR Part Data Attributes
|
MV6400AGR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV6400AGR
Fairchild Semiconductor Corporation
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 2.92 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 50 deg |