Part Details for MV6053 by Fairchild Semiconductor Corporation
Overview of MV6053 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV6053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV6053-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20049 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Single Color LED, Red, Diffused, T-1 3/4, 5mm RoHS: Compliant Status: Active Min Qty: 1 | 20049 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MV6053
MV6053 CAD Models
MV6053 Part Data Attributes
|
MV6053
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV6053
Fairchild Semiconductor Corporation
Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | STANDARD RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for MV6053
This table gives cross-reference parts and alternative options found for MV6053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6053 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | MV6053 vs MV6053 |
MV6053 | Single Color LED, Standard Red, Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV6053 vs MV6053 |