Part Details for MV5D164 by Fairchild Semiconductor Corporation
Overview of MV5D164 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV5D164
MV5D164 CAD Models
MV5D164 Part Data Attributes
|
MV5D164
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV5D164
Fairchild Semiconductor Corporation
Triple Color LED Array, High Efficiency Red/yellow/green, Diffused White, 5.08mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED/YELLOW/GREEN | |
Color@Wavelength | 3-Color | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.00051 cd | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/585/562 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm |