There are no models available for this part yet.
Overview of MV5452.E3A0 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D97E3A01CFP#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D97E3A01CFC#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D97E3A01CFB#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
CAD Models for MV5452.E3A0 by QT Optoelectronics
Part Data Attributes for MV5452.E3A0 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Lens Type
|
CLEAR
|
Luminous Intensity-Nom
|
25 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.64 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
35 deg
|
Alternate Parts for MV5452.E3A0
This table gives cross-reference parts and alternative options found for MV5452.E3A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5452.E3A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5452.E3A1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV5452.E3A1 |
MV64520.E3A1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV64520.E3A1 |
MV64520.B5R1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV64520.B5R1 |
MV5452.E2R1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV5452.E2R1 |
MV5452.C3R1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV5452.C3R1 |
MV5452.F6R1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV5452.F6R1 |
MV64520.A1A1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV64520.A1A1 |
MV64520.E3R1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV64520.E3R1 |
MV64520.A3A1 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV64520.A3A1 |
MV5452.F5A0 | Single Color LED, Green, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5452.E3A0 vs MV5452.F5A0 |