Part Details for MV5438 by Fairchild Semiconductor Corporation
Overview of MV5438 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV5438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV5438-ND
|
DigiKey | LED GREEN/ORANGE DIFF 3 LEAD T/H Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8750 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Dual Color LED, Orange/green, Diffused White, T-1 3/4, 5mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8750 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MV5438
MV5438 CAD Models
MV5438 Part Data Attributes:
|
MV5438
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV5438
Fairchild Semiconductor Corporation
Dual Color LED, Orange/green, Diffused White, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY, TTL COMPATIBLE | |
Color | ORANGE/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | BULK | |
Peak Wavelength | 610/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |