Part Details for MV5437 by Quality Technologies Corp
Overview of MV5437 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MV5437
MV5437 CAD Models
MV5437 Part Data Attributes
|
MV5437
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5437
Quality Technologies Corp
Dual Color LED, High Efficiency Green/high Efficiency Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY GREEN/HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV5437
This table gives cross-reference parts and alternative options found for MV5437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4361H1/5 | Dual Color LED, Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3 | CML Innovative Technologies | MV5437 vs 4361H1/5 |