-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1109-ND
|
DigiKey | LED GREEN/RED DIFF 3 LEAD T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8811 In Stock |
|
$0.0905 / $0.4400 | Buy Now |
DISTI #
MV5437
|
Avnet Americas | LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 - Bulk (Alt: MV5437) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_07687751
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2205 | Americas - 1 |
|
$0.0959 / $0.3080 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 125 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, White Diffused | 27 |
|
$0.1760 / $0.2112 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, White Diffused | 100 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, White Diffused | 356 |
|
$0.2112 / $0.7040 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, White Diffused | 13 |
|
$0.4000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MV5437
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5437
Everlight Electronics Co Ltd
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY, TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |