Datasheets
MV5433.D6A2 by: QT Optoelectronics

Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm,

Part Details for MV5433.D6A2 by QT Optoelectronics

Overview of MV5433.D6A2 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MV5433.D6A2

MV5433.D6A2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5433.D6A2 Part Data Attributes

MV5433.D6A2 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MV5433.D6A2 QT Optoelectronics Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color GREEN YELLOW
Configuration COMMON CATHODE, 2 ELEMENTS
Lens Type DIFFUSED WHITE
Luminous Intensity-Nom 6 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 3
Optoelectronic Device Type DUAL COLOR LED
Overall Height 7.62 mm
Packing Method AMMO PACK
Peak Wavelength 585/565 nm
Shape ROUND
Size 4.95 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 5.08 mm
Viewing Angle 100 deg

Alternate Parts for MV5433.D6A2

This table gives cross-reference parts and alternative options found for MV5433.D6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5433.D6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV5433.C3R0 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.C3R0
MV5433.F6A1 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.F6A1
MV5433.B4A1 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.B4A1
MV5433.E3R0 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.E3R0
MV5433.F4A2 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.F4A2
MV5433.E2R2 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.E2R2
MV5433.B4R2 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.B4R2
MV5433.E1A2 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.E1A2
MV5433.F4A0 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.F4A0
MV5433.A2R0 Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5433.D6A2 vs MV5433.A2R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5433.D6A2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5433.D6A2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5433.D6A2 would you like to use for your alert(s)?
  • Please alert me when MV5433.D6A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5433.D6A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5433.D6A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5433.D6A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5433.D6A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5433.D6A2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: