Datasheets
MV53164 by:

Single Color LED Array, Yellow, Diffused White, 5.08mm, DIP-20

Part Details for MV53164 by Fairchild Semiconductor Corporation

Overview of MV53164 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MV53164

Part # Distributor Description Stock Price Buy
Quest Components SINGLE COLOR LED ARRAY, YELLOW, 5.08MM 24
  • 1 $2.4000
  • 3 $1.8000
  • 15 $1.5000
$1.5000 / $2.4000 Buy Now
Chip 1 Exchange INSTOCK 380
RFQ

Part Details for MV53164

MV53164 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV53164 Part Data Attributes

MV53164 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MV53164 Fairchild Semiconductor Corporation Single Color LED Array, Yellow, Diffused White, 5.08mm, DIP-20
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-20
Reach Compliance Code compliant
Additional Feature IC COMPATIBLE
Color YELLOW
Color@Wavelength Yellow
Configuration SEPARATE, 10 ELEMENTS
Forward Current-Max 0.025 A
Forward Voltage-Max 3 V
Lens Type DIFFUSED WHITE
Luminous Intensity-Nom 1.8 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 10
Number of LEDs in Array 10
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Overall Height 8 mm
Packing Method BULK
Peak Wavelength 585 nm
Shape RECTANGULAR
Size 5.08 mm
Surface Mount NO
Terminal Pitch 7.62 mm

MV53164 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV53164 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV53164 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MV53164 would you like to use for your alert(s)?
  • Please alert me when MV53164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV53164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV53164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV53164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV53164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV53164 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: