Part Details for MV5153 by Fairchild Semiconductor Corporation
Overview of MV5153 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MV5153
MV5153 CAD Models
MV5153 Part Data Attributes:
|
MV5153
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV5153
Fairchild Semiconductor Corporation
Single Color LED, Orange, Diffused, T-1 3/4, 4.825mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV5153
This table gives cross-reference parts and alternative options found for MV5153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5153 | Single Color LED, High Efficiency Red, Diffused Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5153 vs MV5153 |