Part Details for MV5152 by Fairchild Semiconductor Corporation
Overview of MV5152 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MV5152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 45 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.83 mm | 36 |
|
$0.2500 / $0.5000 | Buy Now |
Part Details for MV5152
MV5152 CAD Models
MV5152 Part Data Attributes:
|
MV5152
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV5152
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.825mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR AMBER | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |