Part Details for MV50154 by Fairchild Semiconductor Corporation
Overview of MV50154 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV50154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV50154-ND
|
DigiKey | LED RED DIFF BULLET T-1 3/4 T/H Min Qty: 6030 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6030 In Stock |
|
$0.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1067 |
|
$0.6142 / $1.7550 | Buy Now |
|
Quest Components | SINGLE COLOR LED, STANDARD RED, T-1 3/4, 5MM | 853 |
|
$0.7313 / $2.3400 | Buy Now |
|
Rochester Electronics | Single Color LED, Standard Red, Diffused Light Red, T-1 3/4, 4.7mm RoHS: Compliant Status: Active Min Qty: 1 | 6030 |
|
$0.0484 / $0.0569 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14711 |
|
RFQ |
Part Details for MV50154
MV50154 CAD Models
MV50154 Part Data Attributes:
|
MV50154
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV50154
Fairchild Semiconductor Corporation
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |