Part Details for MV50154 by Everlight Electronics Co Ltd
Overview of MV50154 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV50154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1097-ND
|
DigiKey | LED RED DIFF BULLET T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1875 In Stock |
|
$0.0896 / $0.4600 | Buy Now |
DISTI #
MV50154
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV50154) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 750 |
|
$0.0614 / $0.0660 | Buy Now |
DISTI #
638-MV50154
|
Mouser Electronics | LED Circuit Board Indicators T1-3/4 BULLET RED RoHS: Compliant | 5 |
|
$0.0730 / $0.4100 | Buy Now |
|
Future Electronics | Red 5 mm 50° Diffused 1.5 mcd 2 V Solid State LED Lamp Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0961 / $0.1170 | Buy Now |
DISTI #
MV50154
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV50154) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 750 |
|
$0.0614 / $0.0660 | Buy Now |
Part Details for MV50154
MV50154 CAD Models
MV50154 Part Data Attributes:
|
MV50154
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV50154
Everlight Electronics Co Ltd
Single Color LED, Standard Red, Diffused Light Red, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | DIFFUSED LIGHT RED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |