Part Details for MV34509MP8 by Everlight Electronics Co Ltd
Overview of MV34509MP8 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV34509MP8
MV34509MP8 CAD Models
MV34509MP8 Part Data Attributes
|
MV34509MP8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV34509MP8
Everlight Electronics Co Ltd
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Min | 24 cd | |
Overall Height | 6.35 mm | |
Viewing Angle | 0.2 deg |