Part Details for MV34509.MP7 by QT Optoelectronics
Results Overview of MV34509.MP7 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV34509.MP7 Information
MV34509.MP7 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MV34509.MP7
MV34509.MP7 CAD Models
MV34509.MP7 Part Data Attributes
|
MV34509.MP7
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV34509.MP7
QT Optoelectronics
Single Color LED, Ultra Bright Green, Green Clear, T-1 3/4, 5mm,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | ULTRA BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | GREEN CLEAR | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV34509.MP7
This table gives cross-reference parts and alternative options found for MV34509.MP7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV34509.MP7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV34509.MP7 | Quality Technologies Corp | Check for Price | Single Color LED, Green, T-1 3/4, 5mm, | MV34509.MP7 vs MV34509.MP7 |