Part Details for MV25VC6R8MD55TP by United Chemi-Con Inc
Overview of MV25VC6R8MD55TP by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV25VC6R8MD55TP
MV25VC6R8MD55TP CAD Models
MV25VC6R8MD55TP Part Data Attributes
|
MV25VC6R8MD55TP
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
MV25VC6R8MD55TP
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34125 mΩ | |
Leakage Current | 0.003 mA | |
Length | 5.2 mm | |
Manufacturer Series | MV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 16 mA | |
Series | MV | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | ONE SURFACE |