Datasheets
MV21V2AG-R55.0000MHZ by: MtronPTI

CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4

Part Details for MV21V2AG-R55.0000MHZ by MtronPTI

Overview of MV21V2AG-R55.0000MHZ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MV21V2AG-R55.0000MHZ

MV21V2AG-R55.0000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV21V2AG-R55.0000MHZ Part Data Attributes

MV21V2AG-R55.0000MHZ MtronPTI
Buy Now Datasheet
Compare Parts:
MV21V2AG-R55.0000MHZ MtronPTI CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 100 ppm
Frequency Stability 1000%
Linearity 10%
Manufacturer Series MV
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 55 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS/TTL
Output Load 5 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 7.62mm
Rise Time-Max 5 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 40/60 %
Terminal Finish Nickel (Ni)

Alternate Parts for MV21V2AG-R55.0000MHZ

This table gives cross-reference parts and alternative options found for MV21V2AG-R55.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV21V2AG-R55.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV11V2AG-R55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV11V2AG-R55.0000MHZ
MV61V2AG55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV61V2AG55.0000MHZ
MV11V2AG55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV11V2AG55.0000MHZ
MV61V2AG-R55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV61V2AG-R55.0000MHZ
MV21V2AG55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV21V2AG55.0000MHZ
Part Number Description Manufacturer Compare
MV11V2AG-R55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV11V2AG-R55.0000MHZ
MV61V2AG55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV61V2AG55.0000MHZ
MV11V2AG55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV11V2AG55.0000MHZ
MV61V2AG-R55.0000MHZ CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV21V2AG-R55.0000MHZ vs MV61V2AG-R55.0000MHZ

MV21V2AG-R55.0000MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV21V2AG-R55.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV21V2AG-R55.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of MV21V2AG-R55.0000MHZ would you like to use for your alert(s)?
  • Please alert me when MV21V2AG-R55.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV21V2AG-R55.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV21V2AG-R55.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV21V2AG-R55.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV21V2AG-R55.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV21V2AG-R55.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: