Part Details for MV2107 by Motorola Semiconductor Products
Overview of MV2107 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MV2107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 22pf C(t), Br-3w | 58 |
|
$0.9000 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
Buy Now |
Part Details for MV2107
MV2107 CAD Models
MV2107 Part Data Attributes
|
MV2107
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MV2107
Motorola Semiconductor Products
Variable Capacitance Diode, 22pF C(T), 30V, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV2107
This table gives cross-reference parts and alternative options found for MV2107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2107 | 22pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE | Motorola Mobility LLC | MV2107 vs MV2107 |
TMV2107 | Variable Capacitance Diode, 22pF C(T), 30V, Silicon, Abrupt, TO-92, PLASTIC, CASE 182-02, 2 PIN | Cobham Semiconductor Solutions | MV2107 vs TMV2107 |