Part Details for MV21010-129A by Microchip Technology Inc
Overview of MV21010-129A by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV21010-129A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV21010-129A-ND
|
DigiKey | GAAS TVAR HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV21010-129A
|
Microchip Technology Inc | GaAs TVAR Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$48.7700 / $59.9900 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
|
NAC | GaAs Pkg - Varactor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for MV21010-129A
MV21010-129A CAD Models
MV21010-129A Part Data Attributes:
|
MV21010-129A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV21010-129A
Microchip Technology Inc
Variable Capacitance Diode, 30V, Gallium Arsenide, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Test Voltage | 30 V | |
Variable Capacitance Diode Classification | ABRUPT |