Part Details for MV21008-128A by Microchip Technology Inc
Overview of MV21008-128A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV21008-128A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV21008-128A-ND
|
DigiKey | GAAS TVAR NON HERMETIC MICROSTRI Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV21008-128A
|
Microchip Technology Inc | GaAs TVAR Non Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
17 Alternates Available |
|
$60.0900 / $73.9200 | Buy Now |
|
Onlinecomponents.com | 17 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
|
NAC | GaAs Pkg - Varactor RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for MV21008-128A
MV21008-128A CAD Models
MV21008-128A Part Data Attributes:
|
MV21008-128A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV21008-128A
Microchip Technology Inc
Variable Capacitance Diode, 30V, Gallium Arsenide, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Test Voltage | 30 V | |
Variable Capacitance Diode Classification | ABRUPT |