Part Details for MV21002-P00 by Microchip Technology Inc
Results Overview of MV21002-P00 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV21002-P00 Information
MV21002-P00 by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MV21002-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV21002-P00
|
Microchip Technology Inc | GaAs TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$22.3300 / $27.4800 | Buy Now |
|
NAC | ABRUPT GAAS VARACTOR DIODE CHIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MV21002-P00
MV21002-P00 CAD Models
MV21002-P00 Part Data Attributes
|
MV21002-P00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV21002-P00
Microchip Technology Inc
Variable Capacitance Diode, 15V, Gallium Arsenide, Abrupt
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Test Voltage | 15 V | |
Variable Capacitance Diode Classification | ABRUPT |