There are no models available for this part yet.
Overview of MV2002SG-3072 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3072EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 115Kbps | |
LT3072IUFF#PBF | Analog Devices | Dual 2.5A/2.5A VLDO with Diagn | |
LT3072EUFF#PBF | Analog Devices | Dual 2.5A/2.5A VLDO with Diagn |
Price & Stock for MV2002SG-3072 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-MV2002SG-3072
|
Mouser Electronics | LED Lighting Drivers LED Driver IC RoHS: Compliant | 0 |
|
$2.2800 | Order Now |