Datasheets
MV1N6300 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN

Part Details for MV1N6300 by Microsemi Corporation

Overview of MV1N6300 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for MV1N6300

MV1N6300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV1N6300 Part Data Attributes

MV1N6300 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MV1N6300 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description PLASTIC, CASE 1, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 176 V
Breakdown Voltage-Min 144 V
Breakdown Voltage-Nom 160 V
Case Connection ISOLATED
Clamping Voltage-Max 230 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 130 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MV1N6300

This table gives cross-reference parts and alternative options found for MV1N6300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N6300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6300A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC MV1N6300 vs 1N6300A
1.5KE160APT Transient Suppressor, CHENMKO Enterprise Co Ltd MV1N6300 vs 1.5KE160APT
1N6300 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon Motorola Semiconductor Products MV1N6300 vs 1N6300
MV1N6300A Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1N6300 vs MV1N6300A
1.5KE160AH31-1 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor MV1N6300 vs 1.5KE160AH31-1
1.5KE160AE3/71 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors MV1N6300 vs 1.5KE160AE3/71
1N6300ATRLEADFREE Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MV1N6300 vs 1N6300ATRLEADFREE
1.5KE160-A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated MV1N6300 vs 1.5KE160-A
1.5KE160A-B Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MV1N6300 vs 1.5KE160A-B
1.5KE160B-G Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, Comchip Technology Corporation Ltd MV1N6300 vs 1.5KE160B-G
Part Number Description Manufacturer Compare
1.5KE160AB Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc MV1N6300 vs 1.5KE160AB
1N6300ATR Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica MV1N6300 vs 1N6300ATR
1.5KE160AU21 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor MV1N6300 vs 1.5KE160AU21
1.5CE160ATRLEADFREE Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MV1N6300 vs 1.5CE160ATRLEADFREE
1.5KE160A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated MV1N6300 vs 1.5KE160A-A
1.5KE160H34 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor MV1N6300 vs 1.5KE160H34
1.5KE160-TP-HF Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MV1N6300 vs 1.5KE160-TP-HF
MV1N6300E3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1N6300 vs MV1N6300E3
1.5KE160-TB Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MV1N6300 vs 1.5KE160-TB
1.5KE160AHA0G Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor MV1N6300 vs 1.5KE160AHA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N6300 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N6300 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N6300 would you like to use for your alert(s)?
  • Please alert me when MV1N6300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N6300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N6300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N6300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N6300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N6300 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: