Part Details for MV1N5252BTR-1 by Microsemi Corporation
Overview of MV1N5252BTR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5252BTR-1
MV1N5252BTR-1 CAD Models
MV1N5252BTR-1 Part Data Attributes
|
MV1N5252BTR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5252BTR-1
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MV1N5252BTR-1
This table gives cross-reference parts and alternative options found for MV1N5252BTR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5252BTR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5252B-TP | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | MV1N5252BTR-1 vs 1N5252B-TP |
1N5252BTR-RECU | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | MV1N5252BTR-1 vs 1N5252BTR-RECU |
1N5252BTA2 | onsemi | Check for Price | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MV1N5252BTR-1 vs 1N5252BTA2 |
MQ1N5252B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MV1N5252BTR-1 vs MQ1N5252B-1E3TR |
MV1N5252B-1 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MV1N5252BTR-1 vs MV1N5252B-1 |
1N5252B-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | MV1N5252BTR-1 vs 1N5252B-T3-LF |
1N5252B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MV1N5252BTR-1 vs 1N5252B |
1N5252B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | MV1N5252BTR-1 vs 1N5252B |
1N5252B-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | MV1N5252BTR-1 vs 1N5252B-GT3 |
1N5252B-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | MV1N5252BTR-1 vs 1N5252B-TB-LF |