Part Details for MV1N5251A by Microsemi Corporation
Overview of MV1N5251A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5251A
MV1N5251A CAD Models
MV1N5251A Part Data Attributes
|
MV1N5251A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5251A
Microsemi Corporation
Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 5.6 mA |
Alternate Parts for MV1N5251A
This table gives cross-reference parts and alternative options found for MV1N5251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N969A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MQ1N969A-1E3 |
MQ1N969A | Microsemi Corporation | Check for Price | Zener Diode | MV1N5251A vs MQ1N969A |
MQ1N969A-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MQ1N969A-1E3TR |
MQ1N5251AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MQ1N5251AE3TR |
MV1N969A-1 | Microsemi Corporation | Check for Price | Zener Diode | MV1N5251A vs MV1N969A-1 |
MSP1N969ATR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MSP1N969ATR |
MQ1N969-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MQ1N969-1E3 |
MSP1N5251ATR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MSP1N5251ATR |
MX1N969-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MX1N969-1E3TR |
MV1N969-1TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | MV1N5251A vs MV1N969-1TR |