Part Details for MV18V1AD-R1.5000MHZ by MtronPTI
Overview of MV18V1AD-R1.5000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
F0424NTGK8 | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz |
Part Details for MV18V1AD-R1.5000MHZ
MV18V1AD-R1.5000MHZ CAD Models
MV18V1AD-R1.5000MHZ Part Data Attributes
|
MV18V1AD-R1.5000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV18V1AD-R1.5000MHZ
MtronPTI
CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e1 | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MV18V1AD-R1.5000MHZ
This table gives cross-reference parts and alternative options found for MV18V1AD-R1.5000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV18V1AD-R1.5000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV28V1AD1.5000MHZ | CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, DIP-14/4 | MtronPTI | MV18V1AD-R1.5000MHZ vs MV28V1AD1.5000MHZ |
MV18V1AD1.5000MHZ | CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, DIP-14/4 | MtronPTI | MV18V1AD-R1.5000MHZ vs MV18V1AD1.5000MHZ |
MV28V1AD-R1.5000MHZ | CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MV18V1AD-R1.5000MHZ vs MV28V1AD-R1.5000MHZ |